5962R9654901QXX vs 5962R9654901QXA feature comparison

5962R9654901QXX Cobham RFMW Solutions

Buy Now Datasheet

5962R9654901QXA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/INMET INC AEROFLEX COLORADO SPRINGS
Part Package Code DIP DFP
Package Description , DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CDIP-T16 R-CDFP-F16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Terminals 16 16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 3 3
Family ACT
JESD-609 Code e0
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Equivalence Code FL16,.3
Propagation Delay (tpd) 25 ns
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.731 mm

Compare 5962R9654901QXA with alternatives