5962R9654901QEA
vs
74ACT151SCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
19.05 mm
9.9 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER AND DEMUX/DECODER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
25 ns
18.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
3.9 mm
Base Number Matches
1
4
Rohs Code
No
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
SOP16,.25
Prop. Delay@Nom-Sup
14 ns
Compare 5962R9654901QEA with alternatives
Compare 74ACT151SCQR with alternatives