5962R9654901QEA vs 54ACTQ153DMQB feature comparison

5962R9654901QEA Cobham Semiconductor Solutions

Buy Now Datasheet

54ACTQ153DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 8 4
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm
Base Number Matches 1 3
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B

Compare 5962R9654901QEA with alternatives