5962R9654701QXC vs JM38510/75803BFA feature comparison

5962R9654701QXC Cobham Semiconductor Solutions

Buy Now Datasheet

JM38510/75803BFA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-GDFP-F16
JESD-609 Code e4
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 15 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.731 mm 6.604 mm
Base Number Matches 1 1
Length 9.6645 mm

Compare 5962R9654701QXC with alternatives

Compare JM38510/75803BFA with alternatives