5962R9654601QEA vs 5962-8756701EX feature comparison

5962R9654601QEA Cobham Semiconductor Solutions

Buy Now Datasheet

5962-8756701EX Micross Components

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX COLORADO SPRINGS MICROSS COMPONENTS
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC HCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm 19.49 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 2 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 15 ns 2.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V -5.2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Additional Feature 2 ENABLE INPUTS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962R9654601QEA with alternatives

Compare 5962-8756701EX with alternatives