5962R9654101VEX vs 5962H9654101QEX feature comparison

5962R9654101VEX Cobham Semiconductor Solutions

Buy Now Datasheet

5962H9654101QEX Cobham Power Products

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX PLAINVIEW
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Length 19.05 mm 19.05 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 62 MHz 62 MHz
Base Number Matches 1 3

Compare 5962R9654101VEX with alternatives

Compare 5962H9654101QEX with alternatives