5962R9652601VCC vs SN74ALS04AFN-00 feature comparison

5962R9652601VCC Cobham Semiconductor Solutions

Buy Now Datasheet

SN74ALS04AFN-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, QCCJ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC ALS
JESD-30 Code R-CDIP-T14 S-PQCC-J20
JESD-609 Code e4
Length 19.43 mm 8.9662 mm
Logic IC Type NAND GATE INVERTER
Number of Functions 2 6
Number of Inputs 4 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 15 ns 8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Total Dose 100k Rad(Si) V
Width 7.62 mm 8.9662 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 4.2 mA

Compare 5962R9652601VCC with alternatives

Compare SN74ALS04AFN-00 with alternatives