5962R9652101VCA vs UT54ACTS10-PCA feature comparison

5962R9652101VCA Cobham PLC

Buy Now Datasheet

UT54ACTS10-PCA Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-05-13
Logic IC Type NAND GATE NAND GATE
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 4
Rohs Code No
Family ACT
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Max I(ol) 0.008 A
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 16 ns
Propagation Delay (tpd) 16 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 5962R9652101VCA with alternatives

Compare UT54ACTS10-PCA with alternatives