5962R9582604VXC vs M38510/05254BAX feature comparison

5962R9582604VXC Harris Semiconductor

Buy Now Datasheet

M38510/05254BAX SRI International Sarnoff

Buy Now
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR SRI INTERNATIONAL
Package Description , CERAMIC, FP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 602.4
CO2e (mg) 7469.76
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard, Space
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDFP-F14 R-GDFP-F14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 337.5 ns 315 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 3 1
Part Package Code DFP
Pin Count 14
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare M38510/05254BAX with alternatives