5962R9581302VCC
vs
DG307ACJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEMIC SEMICONDUCTORS
Package Description
DIP,
DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e4
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
1
2
Number of Terminals
14
14
On-state Resistance-Max (Ron)
75 Ω
50 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
450 ns
Switch-on Time-Max
500 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
2
2
Off-state Isolation-Nom
62 dB
Supply Current-Max (Isup)
0.1 mA
Compare 5962R9581302VCC with alternatives