5962R9580401VXX vs 5962H9654601QXC feature comparison

5962R9580401VXX Intersil Corporation

Buy Now

5962H9654601QXC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 27 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Width 6.73 mm 6.731 mm
Base Number Matches 1 1
Input Conditioning STANDARD
JESD-609 Code e4
Terminal Finish GOLD

Compare 5962R9580401VXX with alternatives

Compare 5962H9654601QXC with alternatives