5962R9578401VEX
vs
54HSC74NB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIE
|
Package Description |
DIP,
|
DIE,
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HSC
|
JESD-30 Code |
R-CDIP-T16
|
X-XUUC-N
|
Length |
19.05 mm
|
|
Logic IC Type |
J-KBAR FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
2
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Propagation Delay (tpd) |
35 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Total Dose |
100k Rad(Si) V
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
|
|
|
Compare 5962R9578401VEX with alternatives
Compare 54HSC74NB with alternatives