5962R9577001VEC
vs
SNC54LS93J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP14,.3
Pin Count
16
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HCT
LS
JESD-30 Code
R-CDIP-T16
R-GDIP-T14
JESD-609 Code
e4
Length
19.05 mm
19.56 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
3
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
29 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
ONE FUNCTION HAS 1 BIT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
fmax-Min
32 MHz
Compare 5962R9577001VEC with alternatives
Compare SNC54LS93J with alternatives