5962R9576801V9A
vs
P54FCT521BTLM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
PERFORMANCE SEMICONDUCTOR CORP
|
Part Package Code |
DIE
|
QLCC
|
Package Description |
DIE,
|
QCCN, LCC20,.35SQ
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CASCADABLE
|
CASCADABLE
|
Family |
HCT
|
FCT
|
JESD-30 Code |
S-XUUC-N16
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
MAGNITUDE COMPARATOR
|
IDENTITY COMPARATOR
|
Number of Bits |
4
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER
|
Propagation Delay (tpd) |
66 ns
|
7.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
QUAD
|
Total Dose |
100k Rad(Si) V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Length |
|
8.89 mm
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Seated Height-Max |
|
1.905 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare 5962R9576801V9A with alternatives
Compare P54FCT521BTLM with alternatives