5962R9575301VXX
vs
SNJ54AHC139W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
DFP,
DFP, FL16,.3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
AHC/VHC/H/U/V
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
27 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.92 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
6.73 mm
Base Number Matches
3
1
Part Package Code
DFP
Pin Count
16
Length
10.16 mm
Load Capacitance (CL)
50 pF
Packing Method
TUBE
Prop. Delay@Nom-Sup
10.5 ns
Screening Level
MIL-PRF-38535
Compare 5962R9575301VXX with alternatives
Compare SNJ54AHC139W with alternatives