5962R9562102V9A
vs
CD4029BF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
DIE,
HERMETICALLY SEALED, CERAMIC, DIP-16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-XUUC-N16
R-GDIP-T16
JESD-609 Code
e0
e0
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Propagation Delay (tpd)
500 ns
500 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
5.5 MHz
5.5 MHz
Base Number Matches
1
5
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
BINARY/BCD COUNT OPTION; TCO OUTPUT
Length
19.56 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
2000000 Hz
Max I(ol)
0.0015 A
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
260 ns
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962R9562102V9A with alternatives
Compare CD4029BF with alternatives