5962R9553601VXA
vs
LM7171AMWGFQMLV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
SOP, SOP10,.4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.2 µA
12 µA
Common-mode Reject Ratio-Nom
70 dB
70 dB
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-GDSO-G10
R-GDSO-G10
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Base Number Matches
1
2
Rohs Code
No
Part Package Code
SOIC
Pin Count
10
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Frequency Compensation
YES (AVCL>=2)
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Equivalence Code
SOP10,.4
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
2.33 mm
Slew Rate-Nom
2400 V/us
Supply Current-Max
9.5 mA
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
200000
Voltage Gain-Min
2200
Wideband
YES
Width
6.12 mm
Compare 5962R9553601VXA with alternatives
Compare LM7171AMWGFQMLV with alternatives