5962R9459301VPX
vs
5962-9099401MPA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
COMLINEAR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom |
50 dB
|
|
Input Offset Voltage-Max |
5500 µV
|
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
6.3 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962R9459301VPX with alternatives
Compare 5962-9099401MPA with alternatives