5962R9218901M2A vs 54ACTQ374ERQMLV feature comparison

5962R9218901M2A Texas Instruments

Buy Now Datasheet

54ACTQ374ERQMLV Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 95000000 Hz 95000000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 2 2
Power Supply Current-Max (ICC) 1.6 mA

Compare 5962R9218901M2A with alternatives

Compare 54ACTQ374ERQMLV with alternatives