5962R9093401VFA
vs
5962-9093401QFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Package Description
DFP, FL16,.3
DFP, FL16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
ACT
ACT
JESD-30 Code
R-GDFP-F16
R-GDFP-F16
JESD-609 Code
e0
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
10 ns
10 ns
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class V
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.604 mm
fmax-Min
95 MHz
95 MHz
Base Number Matches
1
3
Compare 5962R9093401VFA with alternatives
Compare 5962-9093401QFA with alternatives