5962R8964401V2A
vs
5962-8964401VPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
DIP
Package Description
CERAMIC, LCC-20
CERAMIC, DIP-8
Pin Count
20
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
0.45 µA
0.45 µA
Bias Current-Max (IIB) @25C
2.5 µA
0.45 µA
Common-mode Reject Ratio-Nom
35 dB
35 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
300 µV
300 µV
JESD-30 Code
S-CQCC-N20
R-CDIP-T8
JESD-609 Code
e0
e0
Low-Bias
NO
Low-Offset
NO
YES
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Total Dose
100k Rad(Si) V
Wideband
NO
Base Number Matches
1
1
Pbfree Code
No
Supply Current-Max
9.5 mA
Compare 5962R8964401V2A with alternatives
Compare 5962-8964401VPA with alternatives