5962R8769201V2X vs 54AC251LMQB feature comparison

5962R8769201V2X Texas Instruments

Buy Now

54AC251LMQB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP E2V TECHNOLOGIES PLC
Package Description QCCN, ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Logic IC Type MULTIPLEXER
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Total Dose 100k Rad(Si) V
Width 8.89 mm
Base Number Matches 1 1

Compare 5962R8769201V2X with alternatives

Compare 54AC251LMQB with alternatives