5962R7801301HXA vs LH0002H-MIL feature comparison

5962R7801301HXA Anaren Microwave

Buy Now

LH0002H-MIL National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC NATIONAL SEMICONDUCTOR CORP
Package Description , METAL CAN, TO-99, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER BUFFER
Input Offset Voltage-Max 30000 µV
JESD-30 Code R-XBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-STD-883 Class B (Modified)
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Rohs Code No
Average Bias Current-Max (IIB) 10 µA
JESD-609 Code e0
Package Code TO-99
Package Equivalence Code CAN8,.2
Slew Rate-Nom 200 V/us
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962R7801301HXA with alternatives

Compare LH0002H-MIL with alternatives