5962R62342VXC
vs
5962R0623401QXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COBHAM PLC
COBHAM PLC
Package Description
DFP,
DFP, FL56,.4,25
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
Family
AC
AC
JESD-30 Code
R-CDFP-F56
R-CDFP-F56
JESD-609 Code
e4
e0
Length
18.542 mm
18.542 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL56,.4,25
FL56,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
12 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
3.175 mm
3.175 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Width
9.652 mm
9.652 mm
Base Number Matches
2
4
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.012 A
Prop. Delay@Nom-Sup
9 ns
Trigger Type
POSITIVE EDGE
Compare 5962R62342VXC with alternatives
Compare 5962R0623401QXA with alternatives