5962R1323601KXA
vs
MHP8565AH-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Qualification Status
Not Qualified
Base Number Matches
1
2
Rohs Code
No
Package Description
MO-078, 5 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-XSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
2.5 V
Package Body Material
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare 5962R1323601KXA with alternatives
Compare MHP8565AH-2 with alternatives