5962R0623401QXX vs 5962R62341VXC feature comparison

5962R0623401QXX Cobham PLC

Buy Now Datasheet

5962R62341VXC Cobham Semiconductor Solutions

Buy Now Datasheet
Transferred Transferred
COBHAM PLC AEROFLEX COLORADO SPRINGS
DFP, DFP,
unknown unknown
8542.39.00.01 8542.39.00.01
ALSO OPERATES AT 4.5V TO 5.5V SUPPLY ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
AC AC
R-CDFP-F56 R-CDFP-F56
18.542 mm 18.542 mm
BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
8 8
2 2
2 2
56 56
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DFP DFP
FL56,.4,25 FL56,.4,25
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
10 ns 9 ns
Not Qualified Not Qualified
MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
3.175 mm 3.175 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
MILITARY MILITARY
FLAT FLAT
0.635 mm 0.635 mm
DUAL DUAL
100k Rad(Si) V 100k Rad(Si) V
9.652 mm 9.652 mm
3 2
DFP
56
e4
GOLD

Compare 5962R0623401QXX with alternatives

Compare 5962R62341VXC with alternatives