5962R0422903VYX
vs
5962R0422903VYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
QFP
Package Description
QFF,
QFF,
Pin Count
280
288
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.01 ns
1.01 ns
JESD-30 Code
S-CQFP-F280
S-CQFP-F288
Length
40 mm
40 mm
Number of CLBs
1536
1536
Number of Equivalent Gates
320640
320640
Number of Terminals
280
288
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1536 CLBS, 320640 GATES
1536 CLBS, 320640 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
TPAK288,3.0SQ,20
TPAK288,3.0SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.42 mm
2.42 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Width
40 mm
40 mm
Base Number Matches
2
2
JESD-609 Code
e4
Terminal Finish
GOLD
Compare 5962R0422903VYX with alternatives
Compare 5962R0422903VYC with alternatives