5962R0422903VXX vs 5962R0422903VYX feature comparison

5962R0422903VXX Cobham PLC

Buy Now Datasheet

5962R0422903VYX Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description QFF, QFF,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 1.01 ns 1.01 ns
JESD-30 Code S-CQFP-F208 S-CQFP-F280
Length 27.991 mm 40 mm
Number of CLBs 1536 1536
Number of Equivalent Gates 320640 320640
Number of Terminals 208 280
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1536 CLBS, 320640 GATES 1536 CLBS, 320640 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK288,3.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 3.302 mm 2.42 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Width 27.991 mm 40 mm
Base Number Matches 2 2

Compare 5962R0422903VXX with alternatives

Compare 5962R0422903VYX with alternatives