5962R0422903QXC
vs
5962R0422903VZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COBHAM PLC
COBHAM PLC
Package Description
CERAMIC, QFP-208
LGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.01 ns
1.01 ns
JESD-30 Code
S-CQFP-F208
S-CBGA-N484
JESD-609 Code
e4
e4
Length
27.991 mm
29 mm
Number of CLBs
1536
1536
Number of Equivalent Gates
320640
320640
Number of Terminals
208
484
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1536 CLBS, 320640 GATES
1536 CLBS, 320640 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
LGA
Package Equivalence Code
TPAK208,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class V
Seated Height-Max
3.302 mm
2.95 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
BOTTOM
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Width
27.991 mm
29 mm
Base Number Matches
1
1
Compare 5962R0422903QXC with alternatives
Compare 5962R0422903VZC with alternatives