5962R0150202VZX vs 5962-8603204YX feature comparison

5962R0150202VZX Cobham Semiconductor Solutions

Buy Now Datasheet

5962-8603204YX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description QFF, QFP,
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 32
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 25 MHz
External Data Bus Width 16 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-CQFP-F132 S-PQFP-G132
Length 24.13 mm 24.13 mm
Low Power Mode YES YES
Number of Terminals 132 132
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Seated Height-Max 2.794 mm 3.175 mm
Speed 16 MHz 25 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
kg CO2e/kg 12.2
Average Weight (mg) 8435.15
CO2e (mg) 102908.833
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -55C to +125C

Compare 5962R0150202VZX with alternatives

Compare 5962-8603204YX with alternatives