5962R0150201VZA
vs
5962H0150201QYX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX PLAINVIEW
Part Package Code
QFP
QFP
Package Description
QFF,
QFF,
Pin Count
132
132
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.1.A
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
12 MHz
12 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQFP-F132
JESD-609 Code
e0
Length
24.13 mm
24.13 mm
Low Power Mode
YES
YES
Number of Terminals
132
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
2.794 mm
2.794 mm
Speed
12 MHz
12 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
1M Rad(Si) V
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
3
Compare 5962R0150201VZA with alternatives
Compare 5962H0150201QYX with alternatives