5962P9853901QPX vs M38510/10107BPX feature comparison

5962P9853901QPX National Semiconductor Corporation

Buy Now

M38510/10107BPX Micross Components

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSS COMPONENTS
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.4 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 4000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm
Slew Rate-Nom 70 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Dose 30k Rad(Si) V
Unity Gain BW-Nom 15000
Width 7.62 mm
Base Number Matches 2 6
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Slew Rate-Min 40 V/us
Supply Current-Max 8 mA
Voltage Gain-Min 50000

Compare 5962P9853901QPX with alternatives

Compare M38510/10107BPX with alternatives