5962P0052401VZX
vs
LF111H/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
BCY
Package Description
SOP,
, CAN8,.2
Pin Count
10
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.00005 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-GDSO-G10
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
SOP
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
14 ns
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883
Seated Height-Max
2.33 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
6.12 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
CAN8,.2
Terminal Finish
TIN LEAD
Compare 5962P0052401VZX with alternatives
Compare LF111H/883 with alternatives