5962L9673801VCX vs 5962L9673801VCA feature comparison

5962L9673801VCX National Semiconductor Corporation

Buy Now

5962L9673801VCA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Input Offset Voltage-Max 4000 µV 2500 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.43 mm 19.43 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 5000 ns 5000 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.11 µA
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Supply Current-Max 2 mA
Terminal Finish TIN LEAD
Total Dose 50k Rad(Si) V

Compare 5962L9673801VCX with alternatives

Compare 5962L9673801VCA with alternatives