5962L0052401VZA vs LM111J-8LQMLV feature comparison

5962L0052401VZA National Semiconductor Corporation

Buy Now Datasheet

LM111J-8LQMLV National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, SOP10,.4 DIP, DIP8,.3
Pin Count 10 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 100 µA 0.1 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-GDSO-G10 R-GDIP-T8
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP10,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 5.08 mm
Supply Current-Max 7 mA 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V 50k Rad(Si) V
Width 6.12 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962L0052401VZA with alternatives

Compare LM111J-8LQMLV with alternatives