5962L0052401VGA vs LM111H feature comparison

5962L0052401VGA Texas Instruments

Buy Now Datasheet

LM111H onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code BCY BCY
Package Description TO-99, METAL CAN, 8 PIN
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -30 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-99
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Screening Level MIL-PRF-38535 Class V
Supply Current-Max 6 mA
Supply Voltage Limit-Max 30 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 50k Rad(Si) V
Base Number Matches 2 13
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962L0052401VGA with alternatives

Compare LM111H with alternatives