5962L-9960703TUC vs 5962L9960701QUX feature comparison

5962L-9960703TUC Cobham Power Products

Buy Now Datasheet

5962L9960701QUX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 36 36
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
JESD-30 Code R-CDFP-F36 R-CDFP-F36
JESD-609 Code e4 e0/e4
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class T MIL-PRF-38535 Class Q
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD/GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V 50k Rad(Si) V
Width 12.192 mm 12.192 mm
Base Number Matches 1 3

Compare 5962L-9960703TUC with alternatives

Compare 5962L9960701QUX with alternatives