5962H9659501VRA vs 5962F9672602VRX feature comparison

5962H9659501VRA Cobham Semiconductor Solutions

Buy Now Datasheet

5962F9672602VRX Harris Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family ACT ACT
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 14 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 300k Rad(Si) V
Width 7.62 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class V

Compare 5962H9659501VRA with alternatives

Compare 5962F9672602VRX with alternatives