5962H9658301QCA vs 5962H9653701VXC feature comparison

5962H9658301QCA Cobham Semiconductor Solutions

Buy Now Datasheet

5962H9653701VXC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR
Family ACT
JESD-30 Code R-CDIP-T14 R-XDFP-F16
JESD-609 Code e0
Length 19.43 mm
Logic IC Type PARITY GENERATOR/CHECKER MAGNITUDE COMPARATOR
Number of Bits 9
Number of Functions 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q 38535V;38534K;883S
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Width 7.62 mm
Base Number Matches 4 4
Package Equivalence Code FL16,.3

Compare 5962H9658301QCA with alternatives