5962H9657801VXA
vs
5962R9657801VXX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
AEROFLEX COLORADO SPRINGS
|
Package Description |
DFP, FL20,.3
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDFP-F20
|
R-CDFP-F20
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max I(ol) |
0.008 A
|
|
Number of Functions |
8
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL20,.3
|
FL20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Prop. Delay@Nom-Sup |
19 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535V;38534K;883S
|
MIL-PRF-38535 Class V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
1M Rad(Si) V
|
100k Rad(Si) V
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
20
|
Family |
|
AC
|
Number of Bits |
|
8
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
19 ns
|
Seated Height-Max |
|
2.921 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Width |
|
6.9215 mm
|
fmax-Min |
|
63 MHz
|
|
|
|
Compare 5962R9657801VXX with alternatives