5962H9657801VCC vs 54AC273FMQB feature comparison

5962H9657801VCC Cobham Semiconductor Solutions

Buy Now Datasheet

54AC273FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DFP
Package Description DIP, DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDIP-T20 R-CDFP-F20
JESD-609 Code e4 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 19 ns 16 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 2.337 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 6.9215 mm
Base Number Matches 1 1
Rohs Code No
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 75000000 Hz
Package Equivalence Code FL20,.3
Packing Method TUBE
fmax-Min 95 MHz

Compare 5962H9657801VCC with alternatives

Compare 54AC273FMQB with alternatives