5962H9657801QRX vs UT54ACS273-UVC feature comparison

5962H9657801QRX Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS273-UVC Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code DIP
Package Description DIP, DFP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDIP-T20 R-CDFP-F20
JESD-609 Code e0/e4
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 19 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD/GOLD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 6.9215 mm
fmax-Min 63 MHz 63 MHz
Base Number Matches 1 2
Package Equivalence Code FL20,.3
Screening Level MIL-PRF-38535 Class V

Compare 5962H9657801QRX with alternatives

Compare UT54ACS273-UVC with alternatives