5962H9657401VEA
vs
UT54ACS253-PVXH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.008 A
0.0001 A
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
16 ns
16 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535V;38534K;883S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
1M Rad(Si) V
Base Number Matches
4
3
Rohs Code
No
Compare 5962H9657401VEA with alternatives