5962H9657401VEA vs UT54ACS253-PVCH feature comparison

5962H9657401VEA Cobham Power Products

Buy Now

UT54ACS253-PVCH Cobham Semiconductor Solutions

Buy Now Datasheet
Transferred Transferred
AEROFLEX PLAINVIEW AEROFLEX COLORADO SPRINGS
DIP DIP
DIP, DIP,
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
AC AC
R-GDIP-T16 R-CDIP-T16
e0
MULTIPLEXER MULTIPLEXER
2 2
4 4
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
16 ns 16 ns
Not Qualified Not Qualified
MIL-PRF-38535 Class V MIL-PRF-38535 Class V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1M Rad(Si) V 1M Rad(Si) V
4 3

Compare 5962H9657401VEA with alternatives

Compare UT54ACS253-PVCH with alternatives