5962H9657301QXC vs 5962-8766301MSX feature comparison

5962H9657301QXC Cobham Advanced Electronic Solutions

Buy Now

5962-8766301MSX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS TEXAS INSTRUMENTS INC
Package Description DFP, FL20,.3 DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL ENABLE LOW
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-XDFP-F20 R-GDFP-F20
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 4 3
Part Package Code DFP
Pin Count 20
Family ACT
Length 13.09 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Number of Ports 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10 ns
Seated Height-Max 2.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.92 mm

Compare 5962-8766301MSX with alternatives