5962H9657101Q9A vs ACTS244HMSR feature comparison

5962H9657101Q9A Cobham Advanced Electronic Solutions

Buy Now Datasheet

ACTS244HMSR Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS HARRIS SEMICONDUCTOR
Package Description , DIE OR CHIP DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 2.55 2.55
CO2e (mg) 31.365 31.365
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard
Control Type ENABLE LOW
JESD-30 Code R-XUUC-N20 X-XUUC-N20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Prop. Delay@Nom-Sup 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Total Dose 1M Rad(Si) V
Base Number Matches 4 2
Family ACT
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare ACTS244HMSR with alternatives