5962H9656901QRX vs MC74AC245DT feature comparison

5962H9656901QRX Cobham Power Products

Buy Now

MC74AC245DT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX PLAINVIEW ROCHESTER ELECTRONICS LLC
Part Package Code DIP TSSOP
Package Description DIP, LEAD FREE, TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family ACT AC
JESD-30 Code R-CDIP-T20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 13 ns 9 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962H9656901QRX with alternatives

Compare MC74AC245DT with alternatives