5962H9656001QEC vs UT54ACS169-PVAR feature comparison

5962H9656001QEC Cobham Advanced Electronic Solutions

Buy Now

UT54ACS169-PVAR Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS COBHAM PLC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-XDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 71000000 Hz 71000000 Hz
Max I(ol) 0.008 A 0.0001 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 100k Rad(Si) V
Base Number Matches 4 3
Rohs Code No
Package Description DIP, DIP16,.3
Family AC
JESD-609 Code e0
Length 19.05 mm
Number of Bits 4
Propagation Delay (tpd) 24 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 71 MHz

Compare UT54ACS169-PVAR with alternatives