5962H9655501VEA
vs
MC74ACT163NG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
ONSEMI
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
77000000 Hz
105000000 Hz
Max I(ol)
0.008 A
0.024 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Factory Lead Time
4 Weeks
Additional Feature
TCO OUTPUT
Family
ACT
JESD-609 Code
e3
Length
19.175 mm
Number of Bits
4
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
105 MHz
Compare MC74ACT163NG with alternatives