5962H9655302QXX
vs
UT54ACTS151-UCC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
DFP
Package Description
DFP,
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F16
R-XDFP-F16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Base Number Matches
2
4
Max I(ol)
0.008 A
Prop. Delay@Nom-Sup
25 ns
Compare 5962H9655302QXX with alternatives